Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit Microcontroller Development Kit

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 enhet)*

741,10 kr

(exkl. moms)

926,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • 18 kvar, redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Enheter
Per enhet
1 - 4741,10 kr
5 - 9722,18 kr
10 +704,03 kr

*vägledande pris

RS-artikelnummer:
205-6395
Tillv. art.nr:
LAUNCHXL-F280049C
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Classification

Development Kit

Kit Name

C2000 Piccolo MCU F280049C LaunchPad development kit

Technology

32 Bit Microcontroller

Processor Family Name

C2000 MCU

The Texas Instruments C2000 Piccolo MCU LaunchPad is an evaluation and development kit available in low cost for the F28004x series (including InstaSPIN-FOC capability) in the TI MCU LaunchPad ecosystem. It is an extended version of the LaunchPad supports the connection of two BoosterPacks. This provides a standardized and easy to use platform to use while developing your next application.

TMS320F280049C: 100 MHz C28x CPU with FPU and TMU, 256 KB Flash, InstaSPIN-FOC enabled, 3x 12-bit ADC, CAN, encoder, FSI, UART, and more

On-board XDS110 debug probe for real-time debug and flash programming

80 pin LaunchPad leveraging the BoosterPack ecosystem

Power domain isolation for real-time debug and flash programming

Isolated CAN transceiver

Two encoder interface connectors

FSI interface connector

Relaterade länkar