Renesas Electronics Target Board for RX23W Bluetooth Base Board RTK5RX23W0C00000BJ

Antal (1 enhet)*

440,83 kr

(exkl. moms)

551,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 5 enhet(er), redo att levereras
Enheter
Per enhet
1 +440,83 kr

*vägledande pris

RS-artikelnummer:
194-5668
Tillv. art.nr:
RTK5RX23W0C00000BJ
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Kit Classification

Base Board

Product Type

Base Kit

Kit Name

Target Board for RX23W

Technology

Bluetooth

Processor Family Name

MCU

Processor Type

RX23W

Standards/Approvals

RoHS

Uppfyller ej RoHS

The Renesas Target Board for RX23W provides an entry point to evaluation, prototyping and developing for the RX23W MCU. Moreover, since this board incorporates an emulator circuit, you can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard.

Key features


  • On-board RX23W MCU

  • Excellent choice for basic evaluation and development of selected MCU

  • Full access to all MCU pins by provided header through-hole connections

  • Included on-chip debugging can be used for own development

  • USB connector to power and debug the MCU (no USB cable included)

  • Development environment like e² studio can be downloaded for free

  • Relaterade länkar