Renesas Electronics Development Board RTK7EKA6M3S00001BU

Mängdrabatt möjlig

Antal (1 enhet)*

935,22 kr

(exkl. moms)

1 169,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 17 enhet(er) levereras från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 1935,22 kr
2 - 4910,56 kr
5 - 9887,26 kr
10 +865,09 kr

*vägledande pris

RS-artikelnummer:
192-7188
Tillv. art.nr:
RTK7EKA6M3S00001BU
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Classification

Development Board

Uppfyller ej RoHS

The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.

120MHz Arm® Cortex®-M4F
1MB-2MB Flash Memory and 640kB SRAM
64kB DataFlash to store data as in EEPROM
Scalable from 100pin to 176pin Packages
Ethernet Controller with DMA
TFT Controller /2D Accelerator/JPEG Decoder
Capacitive Touch Sensing Unit
USB2.0 Full Speed / USB High Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface /SDHI
Applications
HMI (small/mid size TFT)
Applications with demand for High Speed USB and Wired Ethernet Applications
Security (Fire Detection, Burglar Detection, Panel Control)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General Purpose

relaterade länkar

Recently viewed