MikroElektronika MCU Card 29 for STM32 STM32F423RH MCU Add On Board MIKROE-3536
- RS-artikelnummer:
- 188-5448
- Tillv. art.nr:
- MIKROE-3536
- Tillverkare / varumärke:
- MikroElektronika
Antal (1 enhet)*
703,72 kr
(exkl. moms)
879,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 703,72 kr |
*vägledande pris
- RS-artikelnummer:
- 188-5448
- Tillv. art.nr:
- MIKROE-3536
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | MCU Card 29 for STM32 STM32F423RH | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F423RH | |
| Processor Type | MCU | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name MCU Card 29 for STM32 STM32F423RH | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32F423RH | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
relaterade länkar
- MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535
- MikroElektronika MCU Card 29 for STM32 STM32F205RB MCU Add On Board MIKROE-3538
- MikroElektronika MCU Card 29 for STM32 STM32F446RE MCU Add On Board MIKROE-3537
- MikroElektronika MCU Card 29 for STM32 STM32F412RE MCU Add On Board MIKROE-3534
- MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
- MikroElektronika MCU Card for STM32 STM32F407ZG MCU Add On Board MIKROE-3473
- MikroElektronika MCU Card for STM32 STM32F767ZG MCU Add On Board MIKROE-3476
- MikroElektronika MCU Card 4 for STM32 STM32F429NIH6 MCU Add On Board MIKROE-3483