Renesas Electronics RZ/N1 Solution Kits Ethernet, Serial USB Debug Solution Kit YCONNECT-IT-RZN1D
- RS-artikelnummer:
- 186-0924
- Tillv. art.nr:
- YCONNECT-IT-RZN1D
- Tillverkare / varumärke:
- Renesas Electronics
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 186-0924
- Tillv. art.nr:
- YCONNECT-IT-RZN1D
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Classification | Solution Kit | |
| Kit Name | RZ/N1 Solution Kits | |
| Technology | Ethernet, Serial USB Debug | |
| Device Core | ARM Cortex A7, ARM Cortex M3 | |
| Processor Family Name | ARM | |
| Processor Type | CPU | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Solution Kit | ||
Kit Name RZ/N1 Solution Kits | ||
Technology Ethernet, Serial USB Debug | ||
Device Core ARM Cortex A7, ARM Cortex M3 | ||
Processor Family Name ARM | ||
Processor Type CPU | ||
RZ/N1 solution kits include everything that is needed for fast evaluation and rapid prototyping of multiple industrial Ethernet protocols. Due to the unique combination of hardware and software, developers can focus only on developing the application. Multiple industrial Ethernet protocols have been integrated over a consistent communication abstraction layer. Transparent for the application software, this abstraction layer has a documented API which allows an independent development of the application software without having a deep knowledge about the details of IE protocols. Even more, these protocols can be easily exchanged, with a minimal impact on the application software.
relaterade länkar
- Renesas Electronics RZ/N1 Solution Kits Ethernet, Serial USB Debug Solution Kit YCONNECT-IT-RZN1L
- Renesas Electronics RZ/N1 Solution Kits CAN:RS-485 RS-232 Solution Kit YCONNECT-IT-RZN1-EB-JP
- Renesas Electronics STREAM IT RZ for Streaming-Enabled HMIs Development Kit for RZ/A1-LU RZ Network Stream
- Renesas Electronics CPU Board CPU Evaluation Kit YCONNECT-IT-RZN1-EB
- Renesas Electronics Low-Cost Solution Kit for TPS-1-The PROFINET IRT Device Chip GPIO, UART to USB Solution Kit
- Infineon Evaluation And Debug Kit BCM2073X Bluetooth for Debug Troubleshooting 2.4GHz BCM92073X_LE_TAG4
- Renesas Electronics Evaluation Board RY9012A0 Evaluation Board for R-IN32M3 YCONNECT-IT-I-RJ4501
- Infineon PSOC™ MiniProg3 Program and Debug Kit