Microchip SAM C21 Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO

Antal (1 enhet)*

878,75 kr

(exkl. moms)

1 098,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +878,75 kr

*vägledande pris

RS-artikelnummer:
177-9605
Tillv. art.nr:
ATSAMC21-XPRO
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Classification

Evaluation Kit

Kit Name

SAM C21 Xplained Pro

Technology

MCU

Device Core

ARM

Processor Part Number

ATSAMC21J18A

Processor Type

MCU

COO (Country of Origin):
MY

Microchip Technology MCU Evaluation Board


The Microchip Technology MCU evaluation board is a hardware platform for evaluating the ATSAMC21J18A microcontroller. Supported by the Studio integrated development platform, this kit provides easy access to the features of the MCU and explains how to integrate the device into a custom design. The MCU evaluation board includes an on-board embedded debugger, eliminating the need for external tools to program or debug the MCU. This board offers additional peripherals to extend the features and ease the custom design development.

Features and Benefits:


• CAN transceiver

• DAC output connector

• Data gateway interface: SPI, I2C and four GPIOs

• Embedded debugger

• Level converters between a target section and EDBG section

• Multiple LEDs for status indication

• Two selectable target voltages: 3.3V and 5.0V

Applications:


• Electronics laboratories

• Embedded systems

• IoT systems

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Relaterade länkar