Infineon PSoC Development Board CY3215A-DK
- RS-artikelnummer:
- 124-4135
- Tillv. art.nr:
- CY3215A-DK
- Tillverkare / varumärke:
- Cypress Semiconductor
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-4135
- Tillv. art.nr:
- CY3215A-DK
- Tillverkare / varumärke:
- Cypress Semiconductor
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
| Brand | Cypress Semiconductor | |
| Classification | Development Board | |
| Technology | PSoC | |
| Device Core | M8C | |
| Processor Family Name | PSoC | |
| Processor Type | MCU | |
| Välj alla | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Development Board | ||
Technology PSoC | ||
Device Core M8C | ||
Processor Family Name PSoC | ||
Processor Type MCU | ||
CY3215A-DK In-Circuit Emulation Lite Development Kit, Cypress
The PSoC Development Kit is an In-Circuit Emulator (ICE) that provides debugging functionality for the 8-bit Programmable System-On Chip PSoC 1 families with the PSoC Designer or PSoC Programmer software. The ICE manages all the emulation communication between the debugger software running on the computer (PSoC Designer) and the target PSoC chip. The ICE-Cube base unit is connected to the host computer via the USB port.
The ICE is driven by the Debugger subsystem of PSoC Designer software. This software interface allows the user to run, halt, and single step the processor. It also allows the user to set complex event points. Event points can start and stop the trace memory on the ICE, and break the program execution.
The ICE-Cube also serves as a single-site device programmer via an ISSP (In-System Serial Programming) Cable.
The ICE is driven by the Debugger subsystem of PSoC Designer software. This software interface allows the user to run, halt, and single step the processor. It also allows the user to set complex event points. Event points can start and stop the trace memory on the ICE, and break the program execution.
The ICE-Cube also serves as a single-site device programmer via an ISSP (In-System Serial Programming) Cable.
Kit Contents
ICE-Cube In-Circuit Emulator (ICE)
ISSP (In-System Serial Programming) Cable
USB 2.0 Cable
Blue Cat-5e network Cable
CY3250 flex cable
Backward-compatibility adapter
Power supply adapter 12 V at 1A and Euro-Plug Adapter
CY3215A-DK kit CD
Quick start guide
ISSP (In-System Serial Programming) Cable
USB 2.0 Cable
Blue Cat-5e network Cable
CY3250 flex cable
Backward-compatibility adapter
Power supply adapter 12 V at 1A and Euro-Plug Adapter
CY3215A-DK kit CD
Quick start guide