Microchip 16 bit Module MA330012
- RS-artikelnummer:
- 564-119
- Tillv. art.nr:
- MA330012
- Tillverkare / varumärke:
- Microchip
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
367,18 kr
(exkl. moms)
458,98 kr
(inkl. moms)
- RS-artikelnummer:
- 564-119
- Tillv. art.nr:
- MA330012
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Classification | Module | |
| Technology | 16 bit | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Classification Module | ||
Technology 16 bit | ||
dsPIC Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.
Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
dsPIC® Development Tools
relaterade länkar
- Microchip dsPIC33CK64MC105 General Purpose PIM 16 bit Module MA330052
- Microchip dsPIC33CK64MC105 External OpAmp Motor Control PIM 16 bit Module MA330051-1
- Microchip dsPIC33CK64MC105 Internal OpAmp Motor Control PIM 16 bit Module MA330051-2
- Microchip ADM00522, MCP3913 ADC Evaluation Board Development Kit Development Module for 16-Bit MCUs System for ADM00522
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- Microchip maXTouch MXT640 32 Bit Microcontroller WVGA Display Module AC320005-5
- Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027
- Microchip PIC24FJ128GB204 PIM for Explorer 16/32 MCU Module MA240036