STMicroelectronics Nucleo Board Development Board NUCLEO-H753ZI
- RS-artikelnummer:
- 146-341
- Tillv. art.nr:
- NUCLEO-H753ZI
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
278,21 kr
(exkl. moms)
347,76 kr
(inkl. moms)
Lägg till 2 enheter för att få fri frakt
Tillfälligt slut
- 71 enhet(er) levereras från den 13 mars 2026
- Dessutom levereras 12 enhet(er) från den 20 mars 2026
- Dessutom levereras 24 enhet(er) från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 278,21 kr |
*vägledande pris
- RS-artikelnummer:
- 146-341
- Tillv. art.nr:
- NUCLEO-H753ZI
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Technology | Nucleo Board | |
| Device Core | ARM Cortex M | |
| Processor Family Name | ARM Cortex | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Technology Nucleo Board | ||
Device Core ARM Cortex M | ||
Processor Family Name ARM Cortex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode.
3 user LEDs
2 user and reset push buttons
32.768 kHz crystal oscillator
Flexible power supply options
MIPI20 compatible connector with trace signals
Support of a wide choice of integrated development environments
Relaterade länkar
- STMicroelectronics SMPS ST Zio And Morpho Connectivity,
- STMicroelectronics STM32 Nucleo-64 development board with STM32WL55JC MCU supports Arduino and morpho
- STMicroelectronics SMPS Supports Arduino And Morpho
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4A6ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F439ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F303ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI