Brand-Rex AVR-Ready2 Board MCU Board MIKROE-417
- RS-artikelnummer:
- 122-014
- Tillv. art.nr:
- MIKROE-417
- Tillverkare / varumärke:
- Brand-Rex
Mängdrabatt möjlig
Antal (1 enhet)*
375,27 kr
(exkl. moms)
469,09 kr
(inkl. moms)
Lägg till 2 enheter för att få fri frakt
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 375,27 kr |
| 10 - 99 | 337,79 kr |
| 100 + | 311,36 kr |
*vägledande pris
- RS-artikelnummer:
- 122-014
- Tillv. art.nr:
- MIKROE-417
- Tillverkare / varumärke:
- Brand-Rex
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
| Brand | Brand-Rex | |
| Kit Classification | Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | AVR-Ready2 Board | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | AVR | |
| Processor Part Number | Mikroe-417 | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name AVR-Ready2 Board | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name AVR | ||
Processor Part Number Mikroe-417 | ||
Standards/Approvals RoHS | ||
- COO (ursprungsland):
- RS
The MIKROE AVR-Ready2 Board is designed to streamline the development of 28 pin AVR microcontroller applications. It offers a user friendly platform that allows developers to connect with the AVRprog in-system programmer, enabling programming without the need for additional devices. The board features convenient IDC10 connectors for easy attachment of peripheral modules, promoting a swift assembly of tailored working environments.
Simplifies the development process for AVR microcontroller applications
Enables programming without other additional devices thanks to the AVRprog
Offers easy connection of peripheral modules for custom setups
Reduces external component requirements through integration of essential functions
Facilitates quick assembly of functional working environments
Perfectly designed for both novice and experienced developers
Relaterade länkar
- Brand-Rex mikroBoard For AVR with ATmega128 Microcontroller Board
- Brand-Rex StartUSB For AVR USB Development Board MIKROE-682
- Brand-Rex mikroXMEGA Board Microcontroller Board MIKROE-580
- Brand-Rex BIG8051 USB Microcontroller Board MIKROE-598
- Brand-Rex SiBRAIN for MK60DN512VLQ10 Microcontroller Development Board MIKROE-3925
- Brand-Rex EasyPIC PRO v7a Microcontroller Development Board MIKROE-4820
- Brand-Rex SiBRAIN For STM32F746ZG Microcontroller Development Board MIKROE-4642
- Brand-Rex SiBRAIN For PIC32MZ1024EFF144 Microcontroller Development Board MIKROE-4723