- RS-artikelnummer:
- 818-3181
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 787,27 kr
(exkl. moms)
2 234,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 2 | 1 787,27 kr |
3 - 5 | 1 662,11 kr |
6 - 11 | 1 572,73 kr |
12 + | 1 461,91 kr |
- RS-artikelnummer:
- 818-3181
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Round Aluminium Rod (Grade 6026)
A round Aluminium alloy bar to grade 6026 containing no Tin (Sn) preventing the weakness and cracking of machined parts at high temperature and stress levels. A highly resistant Aluminium bar with excellent corrosion and strength properties and suitable for high-speed machining.
Aluminium alloy 6026 conforms to both:
- Automotive: European Environmental Protection Directives: 2000/53/CE-ELV
- Electronics and electrical: 2002/95/CE-RoHS
Features and Benefits
- Material grade 6026-T9
- Hardness of 95HB
- Tensile Strength of 360 MPa
- Thermal Conductivity of 138 W/mK
- Density of 2.7 g/cm³
Applications:
- Automotive components
- Hot forging
- Machined parts
- Hard or decorative anodising
- Electronic and electrical parts
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium Alloy |
Length | 24in |
Rod Diameter | 3in |
Material Grade | 6026-T9 |
Tensile Strength | 360 MPa |
Hardness | 95 HB |
Suitability | Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging |
Thermal Conductivity | 138W/mK |
Density | 2.7g/cm³ |