- RS-artikelnummer:
- 661-4674
- Tillverkare / varumärke:
- RS PRO
145 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 10
914,59 kr
(exkl. moms)
1 143,24 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 914,59 kr | 91,459 kr |
3 - 5 | 850,60 kr | 85,06 kr |
6 - 11 | 804,80 kr | 80,48 kr |
12 + | 730,72 kr | 73,072 kr |
- RS-artikelnummer:
- 661-4674
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO 1.5 m x 3 mm Diameter 303S31 Stainless Steel Rod
This durable stainless steel rod from the trusted RS PRO range is easily welded and machined for a variety of applications. It measures 1.5 metres long by 3 mm in diameter.
The metal rod is made from 303 austenitic stainless steel with additional sulphur for free machining properties. It's non-magnetic and heat-resistant with low electrical conductivity, so you can safely use it in equipment without the risk of interference from other parts. It's also highly resistant to corrosion and heat, and it meets British Standards BS970 Part 1 (1983) specifications for wrought steels for mechanical and allied engineering purposes.
Stainless steel rods are useful for heavy-duty construction and industrial applications. You'll find this one used in bridge and barrier-wall construction, as well as in high-temperature environments, food processing and aircraft applications.
The metal rod is made from 303 austenitic stainless steel with additional sulphur for free machining properties. It's non-magnetic and heat-resistant with low electrical conductivity, so you can safely use it in equipment without the risk of interference from other parts. It's also highly resistant to corrosion and heat, and it meets British Standards BS970 Part 1 (1983) specifications for wrought steels for mechanical and allied engineering purposes.
Stainless steel rods are useful for heavy-duty construction and industrial applications. You'll find this one used in bridge and barrier-wall construction, as well as in high-temperature environments, food processing and aircraft applications.
Features and Benefits
Stainless steel rod
Made from 303S31 stainless steel
Length of 1.5 m
Diameter of 3 mm
Tensile Strength of 500 N/m²
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at +100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31
Made from 303S31 stainless steel
Length of 1.5 m
Diameter of 3 mm
Tensile Strength of 500 N/m²
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at +100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS970 Part 1 (1983) 303 S31
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 3mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |