- RS-artikelnummer:
- 682-882
- Tillverkare / varumärke:
- RS PRO
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 1
1 553,04 kr
(exkl. moms)
1 941,30 kr
(inkl. moms)
Parti(er) | Per Lot |
1 - 2 | 1 553,04 kr |
3 - 5 | 1 444,14 kr |
6 - 11 | 1 366,73 kr |
12 + | 1 242,41 kr |
- RS-artikelnummer:
- 682-882
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
303S31 (1.4305) Stainless Steel Rod
BSEN 10088-3
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
RS PRO 1 m x 25 mm Diameter 303S31 Stainless Steel Rod
Looking for a durable component for producing masonry structures, fasteners or machine components? This one-metre stainless steel rod from RS PRO is a versatile and reliable choice for your next engineering or construction project.
This durable bar is made of austenitic stainless steel that's resistant to rust and tarnishing, so it will last a long time, even if used in damp settings. It's also suitable for use in areas sensitive to magnetism, as it's non-magnetic. The bar's steel material contains sulphur, which makes it more pliable and easier to work with.
This metal rod measures 262 HB on the Brinell Scale of hardness, so it's considered to be a mild steel. This means it's easy to cleanly cut the metal, eliminating the need for time-consuming machining. You'll find this bar in residential and commercial settings ranging from home garages to industrial plants and construction sites.
This durable bar is made of austenitic stainless steel that's resistant to rust and tarnishing, so it will last a long time, even if used in damp settings. It's also suitable for use in areas sensitive to magnetism, as it's non-magnetic. The bar's steel material contains sulphur, which makes it more pliable and easier to work with.
This metal rod measures 262 HB on the Brinell Scale of hardness, so it's considered to be a mild steel. This means it's easy to cleanly cut the metal, eliminating the need for time-consuming machining. You'll find this bar in residential and commercial settings ranging from home garages to industrial plants and construction sites.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 25 mm
- Rod diameter of 25 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1m |
Rod Diameter | 25mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |