Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204DL2-100.0000VAO
- RS-artikelnummer:
- 631-397
- Tillv. art.nr:
- DSA1204DL2-100.0000VAO
- Tillverkare / varumärke:
- Microchip
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 631-397
- Tillv. art.nr:
- DSA1204DL2-100.0000VAO
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±25 ppm | |
| Output Level | HCSL | |
| Mount Type | Surface Mount | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-883 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 2mm | |
| Series | DSA12x | |
| Height | 0.7mm | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±25 ppm | ||
Output Level HCSL | ||
Mount Type Surface Mount | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-883 | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 2mm | ||
Series DSA12x | ||
Height 0.7mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-Vehicle networking applications.
Automotive AEC Q100 Qualified
Wide frequency range from 2.5 MHz to 450 MHz
Small industry standard footprints
Excellent shock and vibration immunity
Lead free and RoHS compliant
Relaterade länkar
- Microchip 100MHz MEMS Oscillator ±25ppm ±25ppm, DSA1124DL2-100.0000VAO
- Microchip 156.25MHz MEMS Oscillator ±25ppm ±25ppm, DSA1204DL2-156M2500VAO
- Microchip 100MHz MEMS Oscillator ±50ppm ±50ppm, DSA1124DL1-100.0000VAO
- Microchip 100MHz MEMS Oscillator ±25ppm ±25ppm, DSA1224DL2-100M0000VAO
- Microchip 100MHz MEMS Oscillator ±25ppm ±25ppm, DSA1224CL2-100M0000VAO
- Microchip 100MHz MEMS Oscillator ±25ppm ±25ppm, DSA1223CL2-100M0000VAO
- Microchip 100MHz MEMS Oscillator ±25ppm ±25ppm, DSA1223DL2-100M0000VAO
- Microchip 100MHz MEMS MEMS Oscillator 25ppm, DSC1224BL2-156M2500T