MikroElektronika MIKROE-4232 MRAM 2 Click, MRAM Add On Board for MR10Q010 for MikroBus

Mängdrabatt möjlig

Antal (1 enhet)*

328,38 kr

(exkl. moms)

410,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4328,38 kr
5 - 9311,92 kr
10 +295,57 kr

*vägledande pris

RS-artikelnummer:
216-2651
Tillv. art.nr:
MIKROE-4232
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Memory Development Kit

Kit Classification

Add On Board

For Use With

MikroBus

Featured Device

MR10Q010

Memory Type

MRAM

Kit Name

MRAM 2 Click

Interface Type

SPI

Standards/Approvals

RoHS

The MikroElektronika MRAM 2 Click is a compact add-on board for applications that must store and retrieve data and programs quickly using a small number of pins. This board features the MR10Q010, 1Mb Quad Output High-Speed Serial SPI MRAM memory solution from Ever spin Technologies. It operates in both standard, single SPI and High-speed QUAD SPI mode with a clock rate up to 104MHz, it features high bandwidth (read and write at 52MB/sec), automatic data protection in case of power loss, and tamper detection function that will detect possible data modification from outside magnetic fields.

Interface = QSPI, SPI

Compatibility = mikroBUS

Click board size = S (28.6 x 25.4 mm)

Input voltage = 3.3V

Relaterade länkar