Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
- RS-artikelnummer:
- 252-5834
- Tillv. art.nr:
- PJS008-2130-0
- Tillverkare / varumärke:
- Yamaichi
Antal (1 fack med 1500 enheter)*
26 854,50 kr
(exkl. moms)
33 568,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 1500 + | 17,903 kr | 26 854,50 kr |
*vägledande pris
- RS-artikelnummer:
- 252-5834
- Tillv. art.nr:
- PJS008-2130-0
- Tillverkare / varumärke:
- Yamaichi
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
| Brand | Yamaichi | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push/Push | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Välj alla | ||
|---|---|---|
Brand Yamaichi | ||
Card Type MicroSD | ||
Insertion/Removal Method Push/Push | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
This Yamaichi product is a Micro SD card connector with push and push type connection. It also consists of card detection switch. The product has two point contacts. The voltage rating ranges from 2.7 V to 3.6 V.
Top mount version
Card mis insertion prevention design
Reach, RoHS compliant
Card mis insertion prevention design
Reach, RoHS compliant
relaterade länkar
- Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
- Yamaichi 9 Way Push/Push SD Card SD Card Connector
- Molex, 105162 8 Way Horizontal Micro SD Micro SD Card Connector With Push In Termination
- Molex, 503182 8 Way Push-Push Micro SD MicroSD Card Connector
- Yamaichi 6 Way Push/Push SIM Card Connector
- Molex, 503398-1892 8 Way Push-Push Micro SD Memory Card Connector With Solder Termination
- Molex, 503182 8 Way Push/Push Micro SD Memory Card Connector With Solder Termination
- Molex, 104031 8 Way Push/Pull Micro SD Memory Card Connector With Push In Termination