Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- RS-artikelnummer:
- 162-1816
- Tillv. art.nr:
- 693022010811
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 rulle med 1000 enheter)*
12 497,00 kr
(exkl. moms)
15 621,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 1000 - 4000 | 12,497 kr | 12 497,00 kr |
| 5000 - 9000 | 11,872 kr | 11 872,00 kr |
| 10000 - 14000 | 11,272 kr | 11 272,00 kr |
| 15000 - 19000 | 10,71 kr | 10 710,00 kr |
| 20000 + | 10,185 kr | 10 185,00 kr |
*vägledande pris
- RS-artikelnummer:
- 162-1816
- Tillv. art.nr:
- 693022010811
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Card Type | Micro SIM | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Stainless Steel | |
| Length | 15.4mm | |
| Width | 16.3mm | |
| Depth | 1.95mm | |
| Dimensions | 15.4 x 16.3 x 1.95mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type Micro SIM | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Stainless Steel | ||
Length 15.4mm | ||
Width 16.3mm | ||
Depth 1.95mm | ||
Dimensions 15.4 x 16.3 x 1.95mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
The Wurth Elektronik WR-CRD is a SMT mount, hinge type socket micro SIM card connector with 8 pins and copper alloy contact material selective gold contact plating.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
2 500 mating cycles
Withstanding voltage 500 V (AC)
Halogen free
Operating temperature ranging between -25°C up to +85°C
2 500 mating cycles
Withstanding voltage 500 V (AC)
relaterade länkar
- Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- Wurth Elektronik Micro SD Memory Card Connector
- Wurth Elektronik Micro SD Card Memory Card Connector
- Wurth Elektronik 14 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 4 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 13 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 19 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 7 Way Nano Sim Memory Card Connector With Solder Termination