JST 6 Way Flip Cover Smart Card Memory Card Connector With Solder Termination

Antal (1 rulle med 2500 enheter)*

26 787,50 kr

(exkl. moms)

33 485,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +10,715 kr26 787,50 kr

*vägledande pris

RS-artikelnummer:
138-3556
Tillv. art.nr:
SCZW-7SA-1K(HF)
Tillverkare / varumärke:
JST
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JST

Card Type

Smart Card

Insertion/Removal Method

Flip Cover

Gender

Male

Number of Contacts

6

Number of Rows

2

Pitch

4.3mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel

Termination Method

Solder

Housing Material

Resin

Length

11.6mm

Width

13.4mm

Depth

1.7mm

Series

SCZW

Maximum Operating Temperature

+85°C

Dimensions

11.6 x 13.4 x 1.7mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

JST SCZW Series Nano SIM Card Connector


SCZW series SMT SIM card connector designed for use with the 4FF(Fourth Form Factor) Nano SIM card connector. This SCZW Nano SIM card connector has a PCB space saving design with a low profile height of 1.7 mm and a flip cover

Features and Benefits


• Low profile height of 1.7 mm for PCB space saving
• Flip cover design
• Conforms to ETSI TS102 221

Product Application Information


This SCZW Series Nano SIM card connector is ideal for use in mobile phones, smartphones and other small communication devices.


Memory Card Connectors

relaterade länkar