TE Connectivity, 2490448-1 7 Way Push/Push Nano Sim Memory Card Connector

Mängdrabatt möjlig

Antal (1 längd med 5 enheter)*

65,41 kr

(exkl. moms)

81,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 597 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Längd(er)
Per Längd
Per enhet*
1 - 465,41 kr13,082 kr
5 - 960,14 kr12,028 kr
10 +54,21 kr10,842 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
299-062
Tillv. art.nr:
2490448-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Card Type

Nano Sim

Insertion/Removal Method

Push/Push

Gender

Male

Number of Contacts

7

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Stainless Steel

Housing Material

Thermoplastic

Maximum Operating Temperature

+75°C

Series Number

2490448-1

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity Nano SIM card push-push is compliant with the EU RoHS Directive 2011/65/EU and meets the EU ELV Directive 2000/53/EC, though it has not yet been reviewed. It complies with the China RoHS 2 Directive MIIT Order No 32, 2016, with no restricted materials above threshold. The product is also in accordance with the EU REACH Regulation (EC) No. 1907/2006, with the current ECHA Candidate List declared against June 2024, and does not contain REACH SVHC. It is used in many IOT applications such as Smart meter, Vehicle tracker, Fleet telematics, EV charger, 5G router.

Low halogen content
Bromine and chlorine less than 900 ppm per homogeneous material
Gold plating thickness of contact area of 1u
1500 mating cycle
Detection pin with spring contact structure it leads more robust connection
Enhancing entrance structure of card insert (metal frame inside the plastic housing base)
No need to have PCB opening under first row contact pin

relaterade länkar