Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft

Mängdrabatt möjlig

Antal (1 enhet)*

342,04 kr

(exkl. moms)

427,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 21 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4342,04 kr
5 +267,12 kr

*vägledande pris

RS-artikelnummer:
241-2346
Tillv. art.nr:
E33-VT622-M01T
Tillverkare / varumärke:
Elma
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Elma

Pulses Per Revolution

8

Shaft Style

Slotted

Shaft Diameter

6 mm

Encoder Reading

2 bit Quadrature

Encoder Signal

Digital Square Wave

The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.

Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C

relaterade länkar