Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS-artikelnummer:
- 194-6043
- Tillv. art.nr:
- 60626421110620
- Tillverkare / varumärke:
- Wurth Elektronik
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2)
89,765 kr
(exkl. moms)
112,206 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2 - 8 | 89,765 kr | 179,53 kr |
10 - 18 | 81,61 kr | 163,22 kr |
20 - 38 | 74,83 kr | 149,66 kr |
40 - 98 | 66,515 kr | 133,03 kr |
100 + | 59,84 kr | 119,68 kr |
- RS-artikelnummer:
- 194-6043
- Tillv. art.nr:
- 60626421110620
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Straight MCX Jack Coaxial Adpater for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 194-6043
- Tillv. art.nr:
- 60626421110620
- Tillverkare / varumärke:
- Wurth Elektronik