Schneider Electric, EasyPact, EZC630H Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 18 kA, Fixed
- RS-artikelnummer:
- 269-6165
- Tillv. art.nr:
- EZC250F3160
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
6 956,88 kr
(exkl. moms)
8 696,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 6 956,88 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6165
- Tillv. art.nr:
- EZC250F3160
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC630H | |
| Number of Poles | 3 | |
| Current Rating | 160 A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 550 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250 V | |
| Terminal Type | Screw | |
| Height | 60mm | |
| Depth | 60mm | |
| Width | 105 mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series EZC630H | ||
Number of Poles 3 | ||
Current Rating 160 A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 550 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250 V | ||
Terminal Type Screw | ||
Height 60mm | ||
Depth 60mm | ||
Width 105 mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 8 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 20 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 8 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
