Schneider Electric, EasyPact, EZC250H Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 30 kA, Fixed
- RS-artikelnummer:
- 269-6116
- Tillv. art.nr:
- EZC100H4040
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
4 287,25 kr
(exkl. moms)
5 359,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 287,25 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6116
- Tillv. art.nr:
- EZC100H4040
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | EZC250H | |
| Number of Poles | 4 | |
| Current Rating | 40 A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 550 V ac | |
| Rated DC Voltage | 250 V | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Width | 100 mm | |
| Depth | 60mm | |
| Height | 60mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series EZC250H | ||
Number of Poles 4 | ||
Current Rating 40 A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 550 V ac | ||
Rated DC Voltage 250 V | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Width 100 mm | ||
Depth 60mm | ||
Height 60mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TH
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
