Schneider Electric, EasyPact MCCB 1P 16A, Breaking Capacity 5 kA, Fixed Mount
- RS-artikelnummer:
- 269-6078
- Tillv. art.nr:
- EZC100H1016
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
1 775,98 kr
(exkl. moms)
2 219,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 775,98 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6078
- Tillv. art.nr:
- EZC100H1016
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | EZC250H | |
| Number of Poles | 1P | |
| Current Rating | 16A | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Mounting Style | Fixed | |
| Length | 130mm | |
| Width | 25mm | |
| Depth | 60mm | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Tripping Mechanism | Thermal-Magnetic | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series EZC250H | ||
Number of Poles 1P | ||
Current Rating 16A | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Mounting Style Fixed | ||
Length 130mm | ||
Width 25mm | ||
Depth 60mm | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Tripping Mechanism Thermal-Magnetic | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TH
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 2.5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
