Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 50 kA
- RS-artikelnummer:
- 260-7954
- Tillv. art.nr:
- C25N4TM250
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
19 875,18 kr
(exkl. moms)
24 843,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 19 875,18 kr |
*vägledande pris
- RS-artikelnummer:
- 260-7954
- Tillv. art.nr:
- C25N4TM250
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSX | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Width | 140 mm | |
| Height | 161mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | LI | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSX | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Width 140 mm | ||
Height 161mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism LI | ||
- COO (Country of Origin):
- PL
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. The green Ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Relaterade länkar
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 20 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 15 kA, Fixed Mount
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input