Schneider Electric, ComPact New Generation, NSX160N Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 50 kA

Antal (1 enhet)*

8 834,67 kr

(exkl. moms)

11 043,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 834,67 kr

*vägledande pris

RS-artikelnummer:
260-7806
Tillv. art.nr:
C16N3TM125
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

NSX160N

Number of Poles

3

Current Rating

125 A

Breaking Capacity

50kA

Rated AC Voltage

690 V ac

Standards/Approvals

EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262

Width

105 mm

Height

161mm

Depth

86mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type I, Type L

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual oper

relaterade länkar