ABB, SACE Tmax XT, XT5N Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 20 kA, Fixed
- RS-artikelnummer:
- 231-9333
- Tillv. art.nr:
- 1SDA100388R1 XT5N 630 TMA 630-6300 4pFF
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
28 442,89 kr
(exkl. moms)
35 553,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 28 442,89 kr |
*vägledande pris
- RS-artikelnummer:
- 231-9333
- Tillv. art.nr:
- 1SDA100388R1 XT5N 630 TMA 630-6300 4pFF
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT5N | |
| Number of Poles | 4 | |
| Current Rating | 630 A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V | |
| Rated DC Voltage | 750 V | |
| Terminal Type | Screw | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Width | 186 mm | |
| Standards/Approvals | IEC | |
| Break Time | Instantaneous | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT5N | ||
Number of Poles 4 | ||
Current Rating 630 A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V | ||
Rated DC Voltage 750 V | ||
Terminal Type Screw | ||
Depth 103.5mm | ||
Height 205mm | ||
Width 186 mm | ||
Standards/Approvals IEC | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker from SACE Tmax XT series has fixed with front terminals and thermomagnetic release. The SACE Tmax XT range offers the potential to save serious time. Another additional benefit is the reliable cloud connectivity and overall increase in information available, meaning diagnostics and maintenance are vastly improved, resulting in less downtime.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function