Schneider Electric, Compact MCCB 3P 32A, Breaking Capacity 50 kA, DIN Rail Mount

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
178-8237
Tillv. art.nr:
LV426402
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

81mm

Width

80mm

Depth

137mm

Break Time

Time Delay

Reset Actuator Type

Toggle Switch

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Circuit Breaker Type

MCCB

Terminal Contact Type

Clip-on, Screw

Tripping Mechanism

Thermal-Magnetic

Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection

Circuit Breaker Compact NSXm 32A 3P 50kA at 380/415V EverLink lug

relaterade länkar