Schneider Electric, Compact MCCB 3P 25A, Breaking Capacity 25 kA, DIN Rail Mount

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
178-8146
Tillv. art.nr:
LV426251
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

81mm

Width

80mm

Depth

137mm

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Break Time

Time Delay

Terminal Contact Type

Clip-on, Screw

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Tripping Mechanism

Thermal-Magnetic

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 25a 3p 25ka At 380/415v Compression Lug

relaterade länkar