Schneider Electric, Compact MCCB 4P 40A, Breaking Capacity 16 kA, DIN Rail Mount

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
178-8108
Tillv. art.nr:
LV426173
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Mounting Hole Diameter

4.5mm

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Break Time

Time Delay

Terminal Contact Type

Clip-on, Screw

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 40a 4p 16ka At 380/415v Compression Lug

relaterade länkar