Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 4 kA, Plug In
- RS-artikelnummer:
- 231-307
- Tillv. art.nr:
- 112744 NZMC1-M50-SVE
- Tillverkare / varumärke:
- Eaton
Utgått
- RS-artikelnummer:
- 231-307
- Tillv. art.nr:
- 112744 NZMC1-M50-SVE
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Mounting Style | Plug In | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Mounting Style Plug In | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM offers cutting-edge protection and reliability for various electrical applications. Specifically designed for 3-pole configurations, it provides seamless integration into your electrical systems and is equipped to handle operational demands of 50A at 690V. The advanced thermal-magnetic trip mechanism ensures dependable performance during overloads and short circuits. Noteworthy for its robust design, this circuit breaker is engineered to meet international compliance standards, making it a reliable choice for installers and panel builders alike. Its compact dimensions enable straightforward installation while maintaining high safety standards. Take advantage of its innovative features, including phase-failure sensitivity and extensive terminal capacity configurations, making it versatile for diverse installation environments.
Designed for high-performance applications in unearthed supply systems
Meets rigorous international compliance for safety and performance
Enhanced thermal protection to safeguard against overheating
Versatile terminal capacity accommodates various conductor sizes
Streamlined installation process with integrated plug-in module
Robust shock resistance ensures durability under challenging conditions
Thermomagnetic release system delivers swift response during faults
Degree of protection IP20 allows for secure operation in controlled environments
Compact frame type optimises space within electrical panels
Electrical lifespan rated for substantial operational cycles
Meets rigorous international compliance for safety and performance
Enhanced thermal protection to safeguard against overheating
Versatile terminal capacity accommodates various conductor sizes
Streamlined installation process with integrated plug-in module
Robust shock resistance ensures durability under challenging conditions
Thermomagnetic release system delivers swift response during faults
Degree of protection IP20 allows for secure operation in controlled environments
Compact frame type optimises space within electrical panels
Electrical lifespan rated for substantial operational cycles
relaterade länkar
- Eaton Breaking Capacity 4 kA, Fixed Mount
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 6 kA, Fixed Mount