Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 40A, Breaking Capacity 7.5 kA, Fixed Mount

Utgått
RS-artikelnummer:
229-376
Tillv. art.nr:
115450 NZMH1-M40
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Mounting Style

Fixed

RoHS-status: Undantagen

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is specifically designed for reliable motor protection within industrial applications. With its thermomagnetic release, it ensures optimal operation in demanding environments. The robust NZM series provides exceptional performance and compliance with international standards, making it a trusted choice for safeguarding electrical systems. Its three-pole configuration and a rated current of 40 A accommodate a variety of installations, ensuring versatile usage. Constructed with an eye towards efficiency, this breaker seamlessly integrates into unearthed supply systems while maintaining a high degree of safety.

Three-pole configuration enhances operational efficiency
Thermomagnetic release offers reliable short-circuit protection
High-quality materials ensure durability in challenging conditions
Meets RoHS compliance for environmentally-friendly operation
Designed for easy installation with a front frame clamp connection
Variable terminal capacities accommodate various conductor sizes
Damp heat resistant, built for robust environmental resilience
User-friendly design allows for fast and straightforward maintenance

relaterade länkar