Better World
Schneider Electric Acti 9 iC60N MCB, 1P, 16A Curve C, 230V AC, 72V DC, 6 kA Breaking Capacity
- RS-artikelnummer:
- 776-6873
- Distrelec artikelnummer:
- 302-17-065
- Tillv. art.nr:
- A9F04116
- Tillverkare / varumärke:
- Schneider Electric
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
301,50 kr
(exkl. moms)
376,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 17 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 301,50 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 776-6873
- Distrelec artikelnummer:
- 302-17-065
- Tillv. art.nr:
- A9F04116
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Length | 18mm | |
| Width | 78.5mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 91mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 72V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Length 18mm | ||
Width 78.5mm | ||
Mounting Style DIN Rail Mount | ||
Depth 91mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
Schneider Electric Acti9 iC60N MCBs 1 Pole
Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
relaterade länkar
- Schneider Electric Acti 9 iC60N MCB 16A Curve B 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 IC60N MCB 16A Curve C
- Schneider Electric Acti 9 IC60N MCB 16A Curve C
- Schneider Electric Acti 9 iC60H MCB 4A Curve C 72V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 16A Curve C 7.5 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB 16A Curve D 72V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB 16A Curve C 72V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 IC60L MCB 4A Curve K 72V DC 15 kA Breaking Capacity
