ABB System Pro M Compact S200 MCB3P, 1A Curve D, 440V AC, 6 kA Breaking Capacity
- RS-artikelnummer:
- 527-9548
- Tillv. art.nr:
- 2CDS253001R0011
- Tillverkare / varumärke:
- ABB
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 527-9548
- Tillv. art.nr:
- 2CDS253001R0011
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Depth | 75.8mm | |
| Model Number | S203-D1 | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Depth 75.8mm | ||
Model Number S203-D1 | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Standards
BS EN 60898
relaterade länkar
- ABB System Pro M Compact S200 MCB 1A Curve D
- ABB System Pro M Compact S200 MCB 1A Curve K 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 1A Curve D 440V DC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC MCB 1A Curve K 440V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC MCB 1A Curve C 440V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC MCB 1A Curve K 440V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC MCB 1A Curve C 440V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC MCB 1A Curve C 440V DC, 10 kA Breaking Capacity