Schneider Electric Acti9 Vigi C120 Miniature Circuit Breaker, 4-Pole, 125 A, Type AC, 415 V ac AC
- RS-artikelnummer:
- 248-3686
- Tillv. art.nr:
- A9N18570
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
4 283,22 kr
(exkl. moms)
5 354,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 283,22 kr |
*vägledande pris
- RS-artikelnummer:
- 248-3686
- Tillv. art.nr:
- A9N18570
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125 A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415 V ac | |
| Range | Acti9 | |
| Series | Vigi C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 73mm | |
| Standards/Approvals | EN 61009 | |
| Width | 198 mm | |
| Break Time | Instantaneous | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125 A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415 V ac | ||
Range Acti9 | ||
Series Vigi C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 73mm | ||
Standards/Approvals EN 61009 | ||
Width 198 mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi C120 series circuit breaker has 4 poles and it used 35 mm symmetrical DIN rail mounting support. It has current rating of 125 A.
Ambient air temperature for operation from -5 to 60 °C
Network frequency 50/60 Hz
relaterade länkar
- Schneider Electric Vigi C120 MCB 125A, Type AC
- Schneider Electric Vigi C120 MCB 125A, Type A-SI
- Schneider Electric Acti 9 Vigi C120 MCB 125A, Type A
- Schneider Electric Vigi C120 RCD 3 Pole, 300mA
- Schneider Electric Vigi C120 RCD 3 Pole, 30mA
- Schneider Electric Vigi C120 RCD 2 Pole, 30mA
- Schneider Electric Vigi C120 RCD 3 Pole, 1000mA
- Schneider Electric Acti9 C120 MCB 125A, 415V AC