Schneider Electric Resi9 R9P MCB, 1+N, 10A Curve C
- RS-artikelnummer:
- 223-7578
- Tillv. art.nr:
- R9P35610
- Tillverkare / varumärke:
- Schneider Electric
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 223-7578
- Tillv. art.nr:
- R9P35610
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 1+N | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Range | Resi9 | |
| Series | R9P | |
| Mounting Style | DIN Rail Mount | |
| Model Number | R9P35610 | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1+N | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Range Resi9 | ||
Series R9P | ||
Mounting Style DIN Rail Mount | ||
Model Number R9P35610 | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 10 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting. Its neutral position is left.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz