Siemens SENTRON 5SP4 MCB, 3P, 100A Curve D

Antal (1 enhet)*

5 870,93 kr

(exkl. moms)

7 338,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 870,93 kr

*vägledande pris

RS-artikelnummer:
216-4054
Tillv. art.nr:
5SP4391-8
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type D

Range

SENTRON

Series

5SP4

Circuit Breaker Type

MCB

Length

90mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

76mm

COO (Country of Origin):
TR
The miniature circuit breaker provides voltage of 400 V with 3-pole configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The Siemens miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Current switching capacity 10kA
AC operating current 100 A

relaterade länkar