Siemens SENTRON 5SP4 MCB, 4P, 80A Curve C, 400V AC

Antal (1 enhet)*

6 900,32 kr

(exkl. moms)

8 625,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 900,32 kr

*vägledande pris

RS-artikelnummer:
209-6660
Tillv. art.nr:
5SP4480-7
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Range

SENTRON

Series

5SP4

Circuit Breaker Type

MCB

Width

108mm

Length

90mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SP4480-7

Terminal Contact Type

Screw

COO (Country of Origin):
TR
The Siemens SENTRON series miniature circuit breaker has a four pole and has a current breaking capacity of 10kA. In the event of an overload or short-circuit this miniature circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The device have a uniform design and, with the appropriate accessories, can be expanded by many additional functions.

Type C Tripping characteristic
simple to mount and install

relaterade länkar