ABB S803S Miniature Circuit Breaker, 3-Pole, 100 A, UC-K, 750 V DC, 50 kA Breaking Capacity
- RS-artikelnummer:
- 140-292
- Tillv. art.nr:
- 2CCS863001R1637
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
6 186,99 kr
(exkl. moms)
7 733,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 186,99 kr |
*vägledande pris
- RS-artikelnummer:
- 140-292
- Tillv. art.nr:
- 2CCS863001R1637
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100 A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 750 V | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | RoHS, CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, UL 1077 | |
| Width | 81 mm | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100 A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 750 V | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals RoHS, CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, UL 1077 | ||
Width 81 mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker offers a reliable solution for circuit protection with its UC-K tripping characteristic and a 50kA circuit breaking capacity. Designed to meet IEC/EN standards, this MCB is ideal for applications requiring a 100A rated current in a 3 pole configuration. This MCB ensures safety and quality in electrical installations.
IEC/EN standards compliant for quality assurance
Energy limiting class 3 for enhanced safety
RoHS compliance for environmental sustainability
relaterade länkar
- ABB S803S MCB 100A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 25A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 50A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 32A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 13A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 40A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 80A 750V DC, 50 kA Breaking Capacity
- ABB S803S MCB 63A 750V DC, 50 kA Breaking Capacity