- RS-artikelnummer:
- 177-6907
- Tillverkare / varumärke:
- RS PRO
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 20
129,97 kr
(exkl. moms)
162,46 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 129,97 kr | 6,498 kr |
- RS-artikelnummer:
- 177-6907
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
A countersunk, ribbed plug manufactured from PA6 nylon and fitted with a Zinc Plated or Grade 304 Stainless Steel drive screw. Suitable for use in Concrete, Brick, Concrete Blocks, & Natural Stone. Restricted use in Hollow bricks and blocks and Aerated Concrete Blocks. Hammer screws are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in Aerated Concrete Blocks, but their load capacity will be limited by the strength of the block. Hammer screws can also be used in Hollow Base Materials but their use will be restricted by the thickness of the wall of the brick or block.
Drive Screw
Countersunk Collar
Ribbed Plug
Applications:
Timber Battens, Frame Ties, Electrical Boxes, Suspended Ceiling Trim, Conduit clips.
Countersunk Collar
Ribbed Plug
Applications:
Timber Battens, Frame Ties, Electrical Boxes, Suspended Ceiling Trim, Conduit clips.
Specifikationer
Attribute | Value |
---|---|
Thread Size | 8 x 80mm |
Type | Hammer In Anchor |
Length | 80mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 40mm |