413bar Manual Grease Gun, 450 g
- RS-artikelnummer:
- 164-557
- Tillv. art.nr:
- BOD5450
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
555,89 kr
(exkl. moms)
694,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 123 enhet(er) från den 22 december 2025
- Dessutom levereras 15 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 555,89 kr |
*vägledande pris
- RS-artikelnummer:
- 164-557
- Tillv. art.nr:
- BOD5450
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Capacity | 450 g | |
| Pressure Range | 413bar | |
| Maximum Pressure | 413bar | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Capacity 450 g | ||
Pressure Range 413bar | ||
Maximum Pressure 413bar | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
Bahco Universal Cartridge Grease Guns 450 g
The Bahco Tools Universal cartridge grease gun is designed to streamline lubrication tasks across various applications, particularly in automotive workshops. With its robust steel head structure and ergonomic lever handle, this grease gun ensures maximum control and ease of use, allowing you to optimise your workflow efficiently. The durable powder-coated finish not only provides a sleek look but also enhances longevity, making it a reliable companion for maintenance tasks.
Ergonomic handle with rubber coating for better grip
Barrel features a non slip surface for handling
Fixed extension coupler enhances versatility
Air bleeder valve simplifies pressure management
Durable design for heavy duty applications
Compatible w
Barrel features a non slip surface for handling
Fixed extension coupler enhances versatility
Air bleeder valve simplifies pressure management
Durable design for heavy duty applications
Compatible w