Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar

Antal (1 enhet)*

10 746,40 kr

(exkl. moms)

13 433,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 746,40 kr

*vägledande pris

Kalibrerade alternativ:

Varje

11 594,40 kr

(exkl. moms)

14 493,00 kr

(inkl. moms)

Varje

12 011,40 kr

(exkl. moms)

15 014,25 kr

(inkl. moms)

RS-artikelnummer:
201-2887
Tillv. art.nr:
DPI705EIS-2-11G-P1-H1-U0-OP0
Tillverkare / varumärke:
Druck
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Druck

Product Type

Manometer

Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number

DPI705E

Data Logging

No

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Maximum Overpressure

1400bar

Minimum Operating Temperature

-10°C

Display Type

LCD Backlight

Maximum Operating Temperature

50°C

Height

43mm

Length

200mm

Width

95 mm

Standards/Approvals

RCM, CE

Hazardous Area Certification

ATEX

Weight

563g

COO (Country of Origin):
GB

Druck Manometer, AA Battery, 200 x 95 mm - DPI705EIS-2-11G-P1-H1-U0-OP0


This rugged and accurate hand-held pressure indicator by Druck allows for precise and reliable measurements. With a best accuracy of ±0.05%, it is designed for various applications and provides essential features for maintenance and troubleshooting. It features a backlit LCD display, leak testing capabilities, and intrinsically safe design.

Features & Benefits


• Compact and robust design for single-handed operation

• Best accuracy of ±0.05% for precise measurements

• Backlit LCD display for easy reading in any lighting conditions

• Leak testing feature to determine system leaks

• Intrinsically safe design for hazardous areas

Applications


• Suitable for pressure measurement in hazardous areas

• Ideal for use in routine maintenance and troubleshooting

Can the Druck DPI705E Series be used in hazardous areas?


Yes, the DPI705E Series is intrinsically safe, making it suitable for use in hazardous areas.

Will the backlit LCD display be visible in dimly lit environments?


The backlit LCD display ensures visibility in all lighting conditions, including dimly lit areas.

Is the leak testing feature easy to use?


The leak testing feature allows for quick and efficient detection of system leaks.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Relaterade länkar