Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552658

Antal (1 enhet)*

850,98 kr

(exkl. moms)

1 063,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +850,98 kr

*vägledande pris

RS-artikelnummer:
288-8525
Tillv. art.nr:
VABM-C7-12P-G18-8
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

552658

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a high-quality product designed for industrial automation applications. With a sturdy body material made of wrought aluminium alloy, this manifold rail offers reliability and durability in various operating conditions. The product weight of 210g makes it lightweight yet robust for seamless integration into valve systems.

Max. number of valve positions: 8
Corrosion resistance class CRC 2 - Moderate corrosion stress for longevity
LABS (PWIS) conformity VDMA24364-B2-L ensuring quality standards
Pneumatic connections with port size G1/8 for efficient operations
RoHS-compliant materials for environmental sustainability

relaterade länkar