Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197235
- RS-artikelnummer:
- 288-7896
- Tillv. art.nr:
- MHP1-PR8-3-PI-D9
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 321,82 kr
(exkl. moms)
1 652,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 321,82 kr |
*vägledande pris
- RS-artikelnummer:
- 288-7896
- Tillv. art.nr:
- MHP1-PR8-3-PI-D9
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197235 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197235 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile component designed for industrial automation applications. With a maximum of 8 valve positions and an operating pressure range of 0 to 8 bar, this block is suitable for a wide range of compressed air systems. Constructed from wrought aluminium alloy, it offers low corrosion stress and high durability for long-lasting performance.
Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole
Pneumatic connections: M7 for port 1 and port 3
Material: Wrought aluminium alloy for sub-base
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole
Pneumatic connections: M7 for port 1 and port 3
Material: Wrought aluminium alloy for sub-base
relaterade länkar
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197233
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197234
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197213
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220