Festo MHP1 series 2 station Metric M3 Sub Base for use with Valves, 197186

Antal (1 enhet)*

174,94 kr

(exkl. moms)

218,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +174,94 kr

*vägledande pris

RS-artikelnummer:
288-7861
Tillv. art.nr:
MHP1-AS-3-M3-PI
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

2

Connection Port Thread

Metric M3

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197186

For Use With

Valves

COO (Country of Origin):
DE
The Festo Sub-base is a crucial component for industrial automation applications. With its corrosion resistance and moderate stress tolerance, it ensures reliable operation within a wide range of operating pressures and ambient temperatures.

Operating pressure range from 0 to 8 bar for versatile use
Moderate corrosion stress resistance for durability in tough environments
VDMA24364-B2-L conformity for quality assurance
Ambient temperature range of 0°C to 50°C for adaptability
M3 pneumatic connections for seamless integration

relaterade länkar