Festo VMPAL series 1 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 560994
- RS-artikelnummer:
- 279-5828
- Tillv. art.nr:
- VMPAL-AP-10-QS4-1
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
367,02 kr
(exkl. moms)
458,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 367,02 kr |
*vägledande pris
- RS-artikelnummer:
- 279-5828
- Tillv. art.nr:
- VMPAL-AP-10-QS4-1
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Number of Stations | 1 | |
| Connection Port Thread | Push In 4 mm | |
| Manufacturer Series | VMPAL | |
| Type | Sub Base | |
| Body Material | PA | |
| Model Number | 560994 | |
| For Use With | Valve Terminals MPA-L | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Number of Stations 1 | ||
Connection Port Thread Push In 4 mm | ||
Manufacturer Series VMPAL | ||
Type Sub Base | ||
Body Material PA | ||
Model Number 560994 | ||
For Use With Valve Terminals MPA-L | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
relaterade länkar
- Festo VMPAL series 1 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 560988
- Festo VMPAL series 1 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 561017
- Festo VMPAL series 1 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 561018
- Festo VMPAL series 4 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 561090
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 560974
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 554311
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 560973
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 554313