SMC SYJ300 series 4 station Metric M5 Manifold

Antal (1 enhet)*

433,18 kr

(exkl. moms)

541,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +433,18 kr

*vägledande pris

RS-artikelnummer:
237-3735
Tillv. art.nr:
SS3YJ3-S42-04-M5F-Q
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SMC

Number of Stations

4

Connection Port Thread

Metric M5

Manufacturer Series

SYJ300

Type

Internal Pilot Manifold

Thread Standard

G

COO (Country of Origin):
JP
The SMC SS3YJ300 series valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.

Base mount valve manifold
Maximum 20 stations available as standard
Manifold for internal pilot valve

relaterade länkar