SMC SS5Y3 series 4 station Metric M5 Manifold
- RS-artikelnummer:
- 235-3422
- Tillv. art.nr:
- SS5Y3-41-04-C6F-Q
- Tillverkare / varumärke:
- SMC
Antal (1 enhet)*
520,85 kr
(exkl. moms)
651,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 520,85 kr |
*vägledande pris
- RS-artikelnummer:
- 235-3422
- Tillv. art.nr:
- SS5Y3-41-04-C6F-Q
- Tillverkare / varumärke:
- SMC
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
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | SS5Y3 | |
| Type | Manifold | |
| Thread Size | 5 | |
| Thread Standard | G | |
| Välj alla | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series SS5Y3 | ||
Type Manifold | ||
Thread Size 5 | ||
Thread Standard G | ||
The SMC SS5Y3 manifold 41 base mount type. It has 4 valve stations. The maximum 20 stations available as standard.
Bar base, separable base and stacking type available
Electrical entry grommet/plug lead
Stations 2
Barb fittings for stacking type and female screws for bar base
Electrical entry grommet/plug lead
Stations 2
Barb fittings for stacking type and female screws for bar base
relaterade länkar
- SMC SS5Y3 series 2 station Metric M5 Manifold
- SMC SS5Y3 series 6 station Metric M5 Manifold
- SMC SS5Y3 series 3 station Manifold, SS5Y3-41-03-C6F-Q
- SMC SS5Y3 series 4 station Manifold, SS5Y3-41-04-C4F-Q
- SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY3000 series 10 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-10-C6F-Q