Festo MH series Metric M5 Sub Base, 197438
- RS-artikelnummer:
- 203-1305
- Tillv. art.nr:
- MHA2-AS-3-M5
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
212,58 kr
(exkl. moms)
265,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 212,58 kr |
*vägledande pris
- RS-artikelnummer:
- 203-1305
- Tillv. art.nr:
- MHA2-AS-3-M5
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | MH | |
| Type | Sub Base | |
| Thread Size | 5mm | |
| Thread Standard | Metric | |
| Model Number | 197438 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series MH | ||
Type Sub Base | ||
Thread Size 5mm | ||
Thread Standard Metric | ||
Model Number 197438 | ||
- COO (Country of Origin):
- DE
The Festo Sub-bases is used for manifold block valves MH2 with plug connection at rear, plug connection on top. It has a pneumatic port connection of M5. The operating pressure ranges between 0.9 bar and 12 bar.
Through-hole mounting
CRC type = 2 (moderate corrosion stress)
Maximum ambient temperature = 50°C
CRC type = 2 (moderate corrosion stress)
Maximum ambient temperature = 50°C
relaterade länkar
- Festo MHA2 series Metric M5 Sub Base, 525120
- Festo MHA2 series Metric M5 Sub Base, 197449
- Festo MHA2 series Metric M5 Sub Base, 525128
- Festo MHA2 series Metric M5 Sub Base, 197451
- Festo MHA2 series Metric M5 Sub Base, 197447
- Festo MHA2 series Metric M5 Sub Base, 197450
- Festo MHA2 series Metric M5 Sub Base, 197448
- Festo MHA2 series Metric M5 Sub Base, 525129