Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566558

Antal (1 enhet)*

488,77 kr

(exkl. moms)

610,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 2 enhet(er) levereras från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +488,77 kr

*vägledande pris

RS-artikelnummer:
136-6876
Tillv. art.nr:
VABM-L1-10S-G18-2
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

566558

For Use With

VUVG-LK Series Individual Valves

Mounting Type

Base

Electrical Connection Type

Screw

COO (Country of Origin):
CN

Festo VABM Series Manifold Base, 2 Stations, G 1/8 Connection Port Thread - VABM-L1-10S-G18-2, Numeric Part Number: 566558


This manifold base is a crucial component for pneumatic systems, specifically designed for use with the VUVG-LK series individual valves. Constructed from aluminium alloy, it delivers reliable durability and performance. With two stations and a G 1/8 connection port, it provides efficient connectivity for various industrial applications. Its base mounting design ensures stable installation in operational environments.

Features & Benefits


• Constructed from robust aluminium alloy for longevity
• Two stations facilitate enhanced control in pneumatic setups
• G 1/8 connection port supports versatile connectivity options
• Designed to work seamlessly with VUVG-LK series valves
• Screw electrical connection ensures secure and reliable wiring
• Base mounting design simplifies installation and maintenance

Applications


• Ideal for use in industrial pneumatic systems
• Suitable for requiring dual valve stations
• Utilised in automation equipment for improved functionality
• Essential in any setup requiring efficient valve management
• Supports integrated systems needing sturdy manifold bases

How does this manifold base enhance pneumatic system performance?


It optimises airflow management by providing direct connections to VUVG-LK valves, improving response times and overall efficiency in pneumatic circuits.

What materials contribute to the durability of this product?


The use of aluminium alloy in its construction offers reliable resistance to wear and corrosion, ensuring longevity in various operational environments.

What are the implications of using a two-station design?


The dual stations increase operational flexibility, allowing simultaneous control of multiple pneumatic functions, which is crucial in complex automation processes.


Manifold Sub-bases and End-plates

relaterade länkar